5962-3811401BGX vs M38510/11401SGX feature comparison

5962-3811401BGX Precision Monolithics Inc

Buy Now

M38510/11401SGX Linear Technology

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC LINEAR TECHNOLOGY CORP
Package Description METAL CAN-8 ,
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Common-mode Reject Ratio-Nom 85 dB
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 1 1
Part Package Code BCY
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
Average Bias Current-Max (IIB) 0.0035 µA
Common-mode Reject Ratio-Min 85 dB
JESD-609 Code e0
Micropower NO
Slew Rate-Min 2 V/us
Supply Current-Max 4 mA
Terminal Finish TIN LEAD
Voltage Gain-Min 50000

Compare 5962-3811401BGX with alternatives

Compare M38510/11401SGX with alternatives