5962-3805701BCX vs M38510/05703BCA feature comparison

5962-3805701BCX Harris Semiconductor

Buy Now

M38510/05703BCA Intersil Corporation

Buy Now
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DIP, DIP,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction RIGHT RIGHT
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-XDIP-T14 R-XDIP-T14
Logic IC Type PARALLEL IN SERIAL OUT SERIAL IN PARALLEL OUT
Number of Bits 5 4
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity TRUE TRUE
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 1200 ns 1465 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 12.5 V 12.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE POSITIVE EDGE
Base Number Matches 1 1
Part Package Code DIP
Pin Count 14
Screening Level MIL-M-38510 Class B

Compare 5962-3805701BCX with alternatives

Compare M38510/05703BCA with alternatives