5962-1520302QUF
vs
RT3PE600L-1CG484B
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROSEMI CORP
|
Package Description |
CGA-484
|
PGA, CGA484,22X22,40
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Days
|
|
JESD-30 Code |
S-CBGA-X484
|
S-CPGA-P484
|
Length |
23 mm
|
23 mm
|
Number of Equivalent Gates |
6000000
|
600000
|
Number of Terminals |
484
|
484
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
6000000 GATES
|
13824 CLBS, 600000 GATES
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
CGA
|
PGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38535 Class Q
|
MIL-STD-883 Class B
|
Seated Height-Max |
6.19 mm
|
6.19 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.14 V
|
1.14 V
|
Supply Voltage-Nom |
1.2 V
|
1.2 V
|
Surface Mount |
YES
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
UNSPECIFIED
|
PIN/PEG
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
PERPENDICULAR
|
Width |
23 mm
|
23 mm
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
No
|
Clock Frequency-Max |
|
250 MHz
|
Number of CLBs |
|
13824
|
Number of Inputs |
|
270
|
Number of Logic Cells |
|
13824
|
Number of Outputs |
|
270
|
Package Equivalence Code |
|
CGA484,22X22,40
|
|
|
|
Compare 5962-1520302QUF with alternatives
Compare RT3PE600L-1CG484B with alternatives