5962-1122502KYA
vs
DVTR2812DF/K
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT INC
VPT INC
Package Description
,
PACKAGE-10
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
-12V ADDITIONAL OUTPUT AVAILABLE
-12V ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
84%
Input Voltage-Max
50 V
50 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-CDFM-P10
R-CDMA-P10
Length
53.98 mm
Line Regulation-Max
0.0024%
Load Regulation-Max
0.416666%
0.2%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
2.33 A
Output Voltage-Max
12.18 V
12.18 V
Output Voltage-Min
11.82 V
11.82 V
Output Voltage-Nom
12 V
12 V
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DFM
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLANGE MOUNT
MICROELECTRONIC ASSEMBLY
Protections
INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT;
Qualification Status
Qualified
Not Qualified
Ripple Voltage (Main Out)
0.017675 Vrms
Seated Height-Max
10.29 mm
10.29 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
40 W
40 W
Trim/Adjustable Output
NO
NO
Warm-up Time
0.02 s
Width
28.58 mm
Base Number Matches
1
1
Part Package Code
MODULE
Pin Count
10
Screening Level
MIL-PRF-38534 Class K
Temperature Grade
MILITARY
Compare 5962-1122502KYA with alternatives
Compare DVTR2812DF/K with alternatives