5962-1122502KXX vs DVTR2812D/ES feature comparison

5962-1122502KXX VPT Inc

Buy Now

DVTR2812D/ES VPT Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description DIP-10 ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature -12V OUTPUT ALSO AVAILABLE -12 V ADDITIONAL OUTPUT AVAILABLE
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-XDMA-P10
Length 53.98 mm
Number of Functions 1 1
Number of Outputs 2 2
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 12.18 V 12.18 V
Output Voltage-Min 11.82 V 11.82 V
Output Voltage-Nom 12 V 12 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class K MIL-PRF-38534
Seated Height-Max 10.29 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 40 W 40 W
Trim/Adjustable Output NO NO
Width 28.58 mm
Base Number Matches 1 1

Compare 5962-1122502KXX with alternatives

Compare DVTR2812D/ES with alternatives