5962-1122502HYA
vs
DVTR2812DF/K
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT INC
|
VPT INC
|
Package Description |
,
|
PACKAGE-10
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Additional Feature |
-12V ADDITIONAL OUTPUT AVAILABLE
|
-12V ADDITIONAL OUTPUT IS AVAILABLE
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Efficiency (Main Output) |
84%
|
|
Input Voltage-Max |
50 V
|
50 V
|
Input Voltage-Min |
15 V
|
15 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-CDFM-P10
|
R-CDMA-P10
|
Length |
53.98 mm
|
|
Line Regulation-Max |
0.0024%
|
|
Load Regulation-Max |
0.416666%
|
0.2%
|
Number of Functions |
1
|
1
|
Number of Outputs |
2
|
2
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Current-Max |
2.33 A
|
|
Output Voltage-Max |
12.18 V
|
12.18 V
|
Output Voltage-Min |
11.82 V
|
11.82 V
|
Output Voltage-Nom |
12 V
|
12 V
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
DFM
|
DMA
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
FLANGE MOUNT
|
MICROELECTRONIC ASSEMBLY
|
Protections |
INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT;
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Ripple Voltage (Main Out) |
0.017675 Vrms
|
|
Seated Height-Max |
10.29 mm
|
10.29 mm
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
10.16 mm
|
10.16 mm
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
40 W
|
40 W
|
Trim/Adjustable Output |
NO
|
NO
|
Warm-up Time |
0.02 s
|
|
Width |
28.58 mm
|
|
Base Number Matches |
1
|
1
|
Part Package Code |
|
MODULE
|
Pin Count |
|
10
|
Screening Level |
|
MIL-PRF-38534 Class K
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare 5962-1122502HYA with alternatives
Compare DVTR2812DF/K with alternatives