5962-1122501HXA
vs
DVTR2805D/K-E
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VPT INC
VPT INC
Package Description
,
,
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
Additional Feature
-5 V ADDITIONAL OUTPUT ALSO AVAILABLE
-5 ADDITIONAL OUTPUT IS AVAILABLE
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
DC-DC REGULATED POWER SUPPLY MODULE
Efficiency (Main Output)
79%
79%
Input Voltage-Max
80 V
50 V
Input Voltage-Min
15 V
15 V
Input Voltage-Nom
28 V
28 V
JESD-30 Code
R-XDMA-P10
R-CDMA-P10
Length
53.98 mm
53.98 mm
Line Regulation-Max
0.0001%
0.001%
Load Regulation-Max
1%
1%
Number of Functions
1
1
Number of Outputs
2
2
Number of Terminals
10
10
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Current-Max
4.2 A
4.12 A
Output Voltage-Max
5.075 V
5.075 V
Output Voltage-Min
4.925 V
4.925 V
Output Voltage-Nom
5 V
5 V
Package Body Material
UNSPECIFIED
CERAMIC, METAL-SEALED COFIRED
Package Code
DMA
DMA
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
MICROELECTRONIC ASSEMBLY
Protections
INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT;
INPUT UNDER VOLTAGE; OUTPUT OVER CURRENT;
Qualification Status
Qualified
Ripple Voltage (Main Out)
0.02121 Vrms
0.02121 Vrms
Screening Level
MIL-PRF-38534 Class H
Seated Height-Max
10.29 mm
10.29 mm
Surface Mount
NO
NO
Technology
HYBRID
HYBRID
Terminal Form
PIN/PEG
PIN/PEG
Terminal Pitch
10.16 mm
10.16 mm
Terminal Position
DUAL
DUAL
Total Power Output-Max
30 W
30 W
Trim/Adjustable Output
NO
NO
Warm-up Time
0.02 s
0.02 s
Width
28.58 mm
28.58 mm
Base Number Matches
1
1
Compare 5962-1122501HXA with alternatives
Compare DVTR2805D/K-E with alternatives