5962-1122403HYA
vs
5962-1122403HYX
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT INC
|
VPT INC
|
Package Description |
,
|
DIP-10
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
50 V
|
50 V
|
Input Voltage-Min |
15 V
|
15 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-XDMA-P10
|
R-XDFM-P10
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
10
|
10
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
5.5 V
|
5.125 V
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
FLANGE MOUNT
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class H
|
MIL-PRF-38534 Class H
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
30 W
|
30 W
|
Trim/Adjustable Output |
YES
|
NO
|
Base Number Matches |
1
|
1
|
Output Voltage-Min |
|
4.875 V
|
|
|
|
Compare 5962-1122403HYA with alternatives
Compare 5962-1122403HYX with alternatives