5962-1122401KXX vs DVTR282R5S feature comparison

5962-1122401KXX VPT Inc

Buy Now

DVTR282R5S VPT Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description DIP-10 DIP, DIP10,.8,400
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
kg CO2e/kg 12.04
Average Weight (mg) 2347.44
CO2e (mg) 28263.118
Category CO2 Kg 12.04
Compliance Temperature Grade Military: -55C to +125C
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.31
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-XDMA-P10
Length 53.98 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2.54 V 2.75 V
Output Voltage-Min 2.46 V 2.25 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 Class K MIL-PRF-38534
Seated Height-Max 10.29 mm 10.29 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 20 W 15 W
Trim/Adjustable Output NO YES
Width 28.58 mm
Base Number Matches 1 24
Part Package Code MODULE
Pin Count 10
Output Current-Max 6 A
Package Equivalence Code DIP10,.8,400

Compare 5962-1122401KXX with alternatives

Compare DVTR282R5S with alternatives