5962-1122401KXA vs DVTR282R5SF/H-E feature comparison

5962-1122401KXA VPT Inc

Buy Now Datasheet

DVTR282R5SF/H-E VPT Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer VPT INC VPT INC
Package Description , ,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature LG-MAX, WD-MAX
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max 50 V 50 V
Input Voltage-Min 15 V 15 V
Input Voltage-Nom 28 V 28 V
JESD-30 Code R-XDMA-P10 R-XDMA-P10
Length 53.98 mm
Number of Functions 1 1
Number of Outputs 1 1
Number of Terminals 10 10
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Voltage-Max 2.75 V 2.75 V
Output Voltage-Nom 2.5 V 2.5 V
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DMA DMA
Package Shape RECTANGULAR RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY MICROELECTRONIC ASSEMBLY
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38534 Class K MIL-PRF-38534 Class H
Seated Height-Max 10.29 mm
Surface Mount NO NO
Technology HYBRID HYBRID
Temperature Grade MILITARY MILITARY
Terminal Form PIN/PEG PIN/PEG
Terminal Pitch 10.16 mm
Terminal Position DUAL DUAL
Total Power Output-Max 15 W 15 W
Trim/Adjustable Output YES YES
Width 28.58 mm
Base Number Matches 1 1

Compare 5962-1122401KXA with alternatives

Compare DVTR282R5SF/H-E with alternatives