5962-0920701KXA
vs
5962-0920701KXC
feature comparison
Part Life Cycle Code |
Transferred
|
Transferred
|
Ihs Manufacturer |
AEROFLEX MICROELECTRONIC SOLUTIONS
|
AEROFLEX PLAINVIEW
|
Package Description |
, SURF MNT 3,.3X.4
|
BCC, SURF MNT 3,.3X.4
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Adjustability |
ADJUSTABLE
|
ADJUSTABLE
|
Dropout Voltage1-Nom |
1.3 V
|
1.3 V
|
Line Regulation-Max (%/V) |
0.018
|
0.018
|
Load Regulation-Max(%) |
0.4%
|
0.4%
|
Number of Outputs |
1
|
1
|
Number of Terminals |
3
|
3
|
Operating Temperature TJ-Max |
150 °C
|
150 °C
|
Operating Temperature TJ-Min |
-55 °C
|
-55 °C
|
Output Current1-Max |
1 A
|
1 A
|
Output Voltage1-Max |
23 V
|
23 V
|
Output Voltage1-Min |
1.25 V
|
1.275 V
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Equivalence Code |
SURF MNT 3,.3X.4
|
SURF MNT 3,.3X.4
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535V;38534K;883S
|
MIL-PRF-38534 Class K
|
Surface Mount |
YES
|
YES
|
Technology |
HYBRID
|
HYBRID
|
Base Number Matches |
3
|
3
|
Part Package Code |
|
BCC
|
Pin Count |
|
3
|
Dropout Voltage1-Max |
|
1.3 V
|
Input-Output Voltage Differential-Max |
|
25 V
|
Input-Output Voltage Differential-Min |
|
1.5 V
|
JESD-30 Code |
|
R-CBCC-B3
|
Length |
|
10.287 mm
|
Number of Functions |
|
1
|
Package Code |
|
BCC
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
CHIP CARRIER
|
Regulator Type |
|
ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Seated Height-Max |
|
3.2258 mm
|
Terminal Form |
|
BUTT
|
Terminal Position |
|
BOTTOM
|
Width |
|
7.6454 mm
|
|
|
|
Compare 5962-0920701KXC with alternatives