5962-0824203HEA
vs
ACPL-2672L-200
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
BROADCOM INC
AVAGO TECHNOLOGIES INC
Package Description
DIP-16
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8541.40.80.00
8541.40.80.00
Factory Lead Time
16 Weeks
Additional Feature
TTL COMPATIBLE
Configuration
SEPARATE, 2 CHANNELS
Data Rate-Nom
10 MBps
Forward Current-Max
0.02 A
0.02 A
Isolation Voltage-Max
1500 V
1500 V
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Elements
2
2
Number of Functions
2
On-State Current-Max
0.025 A
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Optoelectronic Device Type
LOGIC IC OUTPUT OPTOCOUPLER
LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.2 W
0.04 W
Response Time-Nom
1.4e-7 ns
1.4e-7 ns
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.6 V
3.3 V
Surface Mount
NO
NO
Base Number Matches
1
1
Pbfree Code
No
JESD-609 Code
e0
Terminal Finish
Tin/Lead (Sn/Pb)
Compare 5962-0824203HEA with alternatives
Compare ACPL-2672L-200 with alternatives