5962-0822703KUC vs 5962-0822703KUA feature comparison

5962-0822703KUC Broadcom Limited

Buy Now Datasheet

5962-0822703KUA Avago Technologies

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer BROADCOM INC AVAGO TECHNOLOGIES INC
Package Description DIP-16 HERMETIC SEALED, DIP-16
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8541.40.80.00 8541.40.80.00
Additional Feature OPEN COLLECTOR, HIGH RELIABILITY OPEN COLLECTOR, HIGH RELIABILITY
Configuration SEPARATE, 4 CHANNELS SEPARATE, 4 CHANNELS
Forward Current-Max 0.01 A 0.01 A
Isolation Voltage-Max 1500 V 1500 V
Mounting Feature SURFACE MOUNT THROUGH HOLE MOUNT
Number of Elements 4 4
Number of Functions 4 4
On-State Current-Max 0.04 A 0.04 A
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER LOGIC IC OUTPUT OPTOCOUPLER
Power Dissipation-Max 0.8 W 0.2 W
Response Time-Nom 0.00004 ns
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 7 V
Surface Mount YES NO
Base Number Matches 1 1
Pbfree Code No
Current Transfer Ratio-Min 200%
Forward Voltage-Max 1.8 V
JESD-609 Code e0
Terminal Finish Tin/Lead (Sn/Pb)

Compare 5962-0822703KUC with alternatives

Compare 5962-0822703KUA with alternatives