5962-0822411QXC
vs
5962-0822409QXC
feature comparison
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ACTEL CORP
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
compliant
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Qualification Status |
Not Qualified
|
Qualified
|
Base Number Matches |
3
|
3
|
Package Description |
|
QFP-352
|
JESD-30 Code |
|
S-CQFP-F352
|
Length |
|
48 mm
|
Number of Equivalent Gates |
|
4000000
|
Number of Terminals |
|
352
|
Operating Temperature-Max |
|
125 °C
|
Operating Temperature-Min |
|
-55 °C
|
Organization |
|
4000000 GATES
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
QFF
|
Package Equivalence Code |
|
TPAK352,2.9SQ,20
|
Package Shape |
|
SQUARE
|
Package Style |
|
FLATPACK
|
Programmable Logic Type |
|
FIELD PROGRAMMABLE GATE ARRAY
|
Screening Level |
|
MIL-PRF-38535 Class Q
|
Seated Height-Max |
|
3.11 mm
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
MILITARY
|
Terminal Form |
|
FLAT
|
Terminal Pitch |
|
0.5 mm
|
Terminal Position |
|
QUAD
|
Width |
|
48 mm
|
|
|
|
Compare 5962-0822411QXC with alternatives