5962-0520802VYX vs 5962-0520804QYC feature comparison

5962-0520802VYX Atmel Corporation

Buy Now

5962-0520804QYC Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DFP
Package Description DFP, 0.500 INCH, DFP-36
Pin Count 36
Reach Compliance Code unknown compliant
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.41 8542.32.00.71
Access Time-Max 15 ns 15 ns
JESD-30 Code R-XDFP-F36 R-XDFP-F36
JESD-609 Code e4
Memory Density 4194304 bit 4194304 bit
Memory IC Type STANDARD SRAM STANDARD SRAM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 36 36
Number of Words 524288 words 524288 words
Number of Words Code 512000 512000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512KX8 512KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class V MIL-PRF-38535 Class Q
Seated Height-Max 3.05 mm 3.05 mm
Supply Voltage-Max (Vsup) 3.6 V 3.6 V
Supply Voltage-Min (Vsup) 3 V 3 V
Supply Voltage-Nom (Vsup) 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 12.195 mm 12.195 mm
Base Number Matches 2 2
Rohs Code Yes
Additional Feature LG-MAX
I/O Type COMMON
Length 23.62 mm
Number of Ports 1
Output Characteristics 3-STATE
Output Enable YES
Package Equivalence Code FL36,.5
Standby Current-Max 0.0015 A
Standby Voltage-Min 2 V
Supply Current-Max 0.18 mA

Compare 5962-0520802VYX with alternatives

Compare 5962-0520804QYC with alternatives