5962-0422110VXC
vs
RTAX2000D-1CQ352EV
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI SOC PRODUCTS GROUP
Package Description
QFP-352
,
Reach Compliance Code
compliant
unknown
ECCN Code
3A001.A.2.C
9A515.E
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CQFP-F352
Length
48 mm
Number of CLBs
21504
Number of Equivalent Gates
2000000
Number of Terminals
352
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
21504 CLBS, 2000000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
Package Equivalence Code
TPAK352,2.9SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Screening Level
MIL-PRF-38535 Class V
Seated Height-Max
3.11 mm
Supply Voltage-Max
1.575 V
Supply Voltage-Min
1.425 V
Supply Voltage-Nom
1.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
FLAT
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
48 mm
Base Number Matches
1
1
Compare 5962-0422110VXC with alternatives
Compare RTAX2000D-1CQ352EV with alternatives