5962-0422001QXC vs RTAX1000SL-CQ352E feature comparison

5962-0422001QXC Actel Corporation

Buy Now

RTAX1000SL-CQ352E Actel Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ACTEL CORP ACTEL CORP
Package Description CERAMIC, QFP-352 CERAMIC, QFP-352
Reach Compliance Code unknown compliant
JESD-30 Code S-CQFP-F352 S-CQFP-F352
JESD-609 Code e4 e0
Length 48 mm 48 mm
Number of Equivalent Gates 1000000 1000000
Number of Inputs 516 418
Number of Logic Cells 18144
Number of Outputs 516 418
Number of Terminals 352 352
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 1000000 GATES 12096 CLBS, 1000000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code TPAK352,2.9SQ,20 TPAK352,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.11 mm 2.89 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au) TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 48 mm 48 mm
Base Number Matches 3 3
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Additional Feature 125000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max 1.11 ns
Number of CLBs 12096

Compare 5962-0422001QXC with alternatives