5962-0421903QYA
vs
RTAX250S-CQG208B
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
ACTEL CORP
|
MICROSEMI CORP
|
Package Description |
GQFF, TPAK208,2.9SQ,20
|
QFF,
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A001.A.2.C
|
9A515.E
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-XQFP-F208
|
S-CQFP-F208
|
JESD-609 Code |
e0
|
e4
|
Number of Inputs |
115
|
|
Number of Logic Cells |
4224
|
|
Number of Outputs |
115
|
|
Number of Terminals |
208
|
208
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
GQFF
|
QFF
|
Package Equivalence Code |
TPAK208,2.9SQ,20
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, GUARD RING
|
FLATPACK
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
MIL-STD-883 Class S (Modified)
|
MIL-STD-883 Class B
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
Tin/Lead (Sn/Pb) - hot dipped
|
GOLD OVER NICKEL
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Base Number Matches |
1
|
3
|
Additional Feature |
|
30000 ASIC GATES ALSO AVAILABLE
|
Combinatorial Delay of a CLB-Max |
|
1.11 ns
|
Length |
|
29.21 mm
|
Number of CLBs |
|
2816
|
Number of Equivalent Gates |
|
250000
|
Organization |
|
2816 CLBS, 250000 GATES
|
Seated Height-Max |
|
3.3 mm
|
Supply Voltage-Max |
|
1.575 V
|
Supply Voltage-Min |
|
1.425 V
|
Supply Voltage-Nom |
|
1.5 V
|
Width |
|
29.21 mm
|
|
|
|
Compare 5962-0421903QYA with alternatives
Compare RTAX250S-CQG208B with alternatives