5962-0421902VYC
vs
5962-0421906QYC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
MICROSEMI CORP
Package Description
QFP-208
HGQFF,
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-CQFP-F208
S-CQFP-F208
Length
29.21 mm
29.21 mm
Number of CLBs
2816
Number of Equivalent Gates
250000
250000
Number of Terminals
208
208
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Organization
2816 CLBS, 250000 GATES
250000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
HGQFF
Package Equivalence Code
TPAK208,2.9SQ,20
TPAK208,2.9SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK, HEAT SINK/SLUG, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
3.11 mm
3.11 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
29.21 mm
29.21 mm
Base Number Matches
2
3
Compare 5962-0421902VYC with alternatives