5962-0421902VYC vs RTAX250S-1CQ208E feature comparison

5962-0421902VYC Microchip Technology Inc

Buy Now

RTAX250S-1CQ208E Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description QFP-208 CERAMIC, QFP-208
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.C 9A515.E
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-CQFP-F208 S-CQFP-F208
Length 29.21 mm 29.21 mm
Number of CLBs 2816 2816
Number of Equivalent Gates 250000 250000
Number of Terminals 208 208
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 2816 CLBS, 250000 GATES 2816 CLBS, 250000 GATES
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code GQFF QFF
Package Equivalence Code TPAK208,2.9SQ,20 TPAK208,2.9SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, GUARD RING FLATPACK
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class V MIL-STD-883 Class S (Modified)
Seated Height-Max 3.11 mm 3.3 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 29.21 mm 29.21 mm
Base Number Matches 1 1
Rohs Code No
Additional Feature 30000 ASIC GATES ALSO AVAILABLE
Combinatorial Delay of a CLB-Max 0.93 ns
JESD-609 Code e0
Number of Inputs 115
Number of Logic Cells 4224
Number of Outputs 115
Terminal Finish TIN LEAD

Compare 5962-0421902VYC with alternatives

Compare RTAX250S-1CQ208E with alternatives