5962-0324601QXX
vs
5962-0324601V9A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ATMEL CORP
Package Description
MQFP-256
QFF, DIE OR CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
30.3 MHz
30.3 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-F256
S-CQFP-F256
Length
37.085 mm
37.085 mm
Low Power Mode
YES
YES
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, METAL-SEALED COFIRED
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Qualified
Qualified
Screening Level
MIL-PRF-38535 Class Q
MIL-PRF-38535 Class V
Seated Height-Max
3.18 mm
3.18 mm
Speed
15 MHz
15 MHz
Supply Voltage-Max
3.45 V
3.45 V
Supply Voltage-Min
3.15 V
3.15 V
Supply Voltage-Nom
3.3 V
3.3 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.508 mm
0.508 mm
Terminal Position
QUAD
QUAD
Width
37.085 mm
37.085 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
3
3
Pbfree Code
No
Rohs Code
No
Part Package Code
QFP
Pin Count
256
JESD-609 Code
e0
Moisture Sensitivity Level
1
Package Equivalence Code
DIE OR CHIP
Supply Current-Max
100 mA
Terminal Finish
TIN LEAD
Compare 5962-0324601QXX with alternatives
Compare 5962-0324601V9A with alternatives