5962-0324308KXA
vs
DVHF285R7S
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VPT INC
|
VPT INC
|
Package Description |
,
|
DIP, DIP8/10,.8,300/200
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max |
50 V
|
50 V
|
Input Voltage-Min |
15 V
|
15 V
|
Input Voltage-Nom |
28 V
|
28 V
|
JESD-30 Code |
R-XDMA-P8
|
R-MDIP-T8
|
Length |
37.08 mm
|
|
Number of Functions |
1
|
1
|
Number of Outputs |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Output Voltage-Max |
5.786 V
|
|
Output Voltage-Min |
5.615 V
|
|
Output Voltage-Nom |
5.7 V
|
5.7 V
|
Package Body Material |
UNSPECIFIED
|
METAL
|
Package Code |
DMA
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
IN-LINE
|
Qualification Status |
Qualified
|
Not Qualified
|
Screening Level |
MIL-PRF-38534 Class K
|
|
Seated Height-Max |
8.38 mm
|
|
Surface Mount |
NO
|
NO
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
PIN/PEG
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Total Power Output-Max |
15 W
|
14.991 W
|
Trim/Adjustable Output |
NO
|
|
Width |
28.7 mm
|
|
Base Number Matches |
1
|
1
|
Output Current-Max |
|
2.63 A
|
Package Equivalence Code |
|
DIP8/10,.8,300/200
|
Terminal Pitch |
|
5.08 mm
|
|
|
|
Compare 5962-0324308KXA with alternatives
Compare DVHF285R7S with alternatives