5962-0255701HZA
vs
AFL5005SZ
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
LAMBDA ADVANCED ANALOG INC
|
INFINEON TECHNOLOGIES AG
|
Package Description |
, MODULE,12LEAD,2.5
|
PACKAGE-12
|
Reach Compliance Code |
unknown
|
not_compliant
|
HTS Code |
8542.39.00.01
|
|
Input Voltage-Max |
80 V
|
80 V
|
Input Voltage-Min |
30 V
|
30 V
|
JESD-609 Code |
e0
|
e0
|
Number of Terminals |
12
|
12
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-55 °C
|
-20 °C
|
Output Current-Max |
16 A
|
16 A
|
Output Voltage-Nom |
5 V
|
5 V
|
Package Body Material |
METAL
|
UNSPECIFIED
|
Package Equivalence Code |
MODULE,12LEAD,2.5
|
MODULE,12LEAD,2.5
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Technology |
HYBRID
|
HYBRID
|
Temperature Grade |
MILITARY
|
COMMERCIAL EXTENDED
|
Terminal Finish |
Tin/Lead (Sn/Pb) - hot dipped
|
TIN LEAD
|
Base Number Matches |
3
|
2
|
ECCN Code |
|
EAR99
|
Analog IC - Other Type |
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Nom |
|
50 V
|
JESD-30 Code |
|
R-XDMA-P12
|
Load Regulation-Max |
|
1%
|
Number of Functions |
|
1
|
Number of Outputs |
|
1
|
Output Voltage-Max |
|
5.1 V
|
Output Voltage-Min |
|
4.9 V
|
Package Code |
|
DMA
|
Package Shape |
|
RECTANGULAR
|
Surface Mount |
|
NO
|
Terminal Form |
|
PIN/PEG
|
Terminal Position |
|
DUAL
|
Total Power Output-Max |
|
80 W
|
Trim/Adjustable Output |
|
YES
|
|
|
|
Compare 5962-0255701HZA with alternatives
Compare AFL5005SZ with alternatives