5962-0254501VPA vs LMH6609MFX feature comparison

5962-0254501VPA Texas Instruments

Buy Now Datasheet

LMH6609MFX Texas Instruments

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code No No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC TEXAS INSTRUMENTS INC
Part Package Code DIP SOT-23
Package Description DIP, TSSOP, TSOP5/6,.11,37
Pin Count 8 5
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 20 µA 6 µA
Bias Current-Max (IIB) @25C 10 µA 5 µA
Common-mode Reject Ratio-Min 57 dB
Common-mode Reject Ratio-Nom 62 dB 75 dB
Input Offset Voltage-Max 2000 µV 3500 µV
JESD-30 Code R-CDIP-P8 R-PDSO-G5
JESD-609 Code e0 e0
Length 10.16 mm 2.92 mm
Moisture Sensitivity Level 1 1
Neg Supply Voltage Limit-Max -7 V -6.6 V
Neg Supply Voltage-Nom (Vsup) -5 V -3.3 V
Number of Functions 2 1
Number of Terminals 8 5
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code DIP TSSOP
Package Equivalence Code DIP8,.3 TSOP5/6,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Qualification Status Qualified Not Qualified
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm 1.19 mm
Slew Rate-Nom 550 V/us 800 V/us
Supply Current-Max 25 mA 8.5 mA
Supply Voltage Limit-Max 7 V 6.6 V
Supply Voltage-Nom (Vsup) 5 V 3.3 V
Surface Mount NO YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form PIN/PEG GULL WING
Terminal Pitch 2.54 mm 0.95 mm
Terminal Position DUAL DUAL
Total Dose 300k Rad(Si) V
Unity Gain BW-Nom 300000 180000
Width 7.62 mm 1.6 mm
Base Number Matches 2 2
Frequency Compensation YES
Low-Bias NO
Low-Offset NO
Micropower NO
Packing Method TAPE AND REEL
Peak Reflow Temperature (Cel) 260
Power NO
Programmable Power NO
Slew Rate-Min 1200 V/us
Wideband YES

Compare 5962-0254501VPA with alternatives

Compare LMH6609MFX with alternatives