5962-0151802QXC
vs
A54SX32-1CQG256PP
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
ACTEL CORP
Package Description
CERAMIC, QFP-256
CERAMIC, QFP-256
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
Additional Feature
2.5V, 3.3V, AND 5.0V MIXED VOLTAGE OPERATION
JESD-30 Code
S-CQFP-F256
S-CQFP-F256
JESD-609 Code
e4
e4
Length
36 mm
36 mm
Number of Equivalent Gates
32000
32000
Number of Terminals
256
256
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
32000 GATES
2880 CLBS, 32000 GATES
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
GQFF
GQFF
Package Equivalence Code
TPAK256,3SQ,20
TPAK256,3SQ,20
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK, GUARD RING
FLATPACK, GUARD RING
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
3.22 mm
3.06 mm
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.25 V
Supply Voltage-Nom
2.5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
Terminal Finish
GOLD
GOLD
Terminal Form
FLAT
FLAT
Terminal Pitch
0.5 mm
0.5 mm
Terminal Position
QUAD
QUAD
Width
36 mm
36 mm
Base Number Matches
3
2
Rohs Code
Yes
Clock Frequency-Max
280 MHz
Combinatorial Delay of a CLB-Max
0.8 ns
Number of CLBs
2880
Compare 5962-0151802QXC with alternatives