5962-0151403HTC vs BU-61864F3-150 feature comparison

5962-0151403HTC Data Device Corporation

Buy Now

BU-61864F3-150 Data Device Corporation

Buy Now Datasheet
Part Life Cycle Code Active Active
Ihs Manufacturer DATA DEVICE CORP DATA DEVICE CORP
Part Package Code QFP QFP
Package Description QFF, TPAK72,2.4SQ QFF, QFL72,1.0SQ
Pin Count 72 72
Reach Compliance Code compliant compliant
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 16 16
Boundary Scan NO NO
Clock Frequency-Max 16 MHz 20 MHz
Communication Protocol MIL STD 1553A; MIL STD 1553B ASYNC, BIT; SYNC, BYTE
Data Encoding/Decoding Method BIPH-LEVEL(MANCHESTER) BIPH-LEVEL(MANCHESTER)
Data Transfer Rate-Max 0.125 MBps 0.125 MBps
External Data Bus Width 16 16
JESD-30 Code S-CQFP-F72 S-CQFP-F72
JESD-609 Code e4 e0
Length 25.4 mm 25.4 mm
Low Power Mode NO YES
Number of Serial I/Os 2 2
Number of Terminals 72 72
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QFF QFF
Package Equivalence Code QFL72,1.0SQ QFL72,1.0SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38534 MIL-PRF-38534 Class H
Seated Height-Max 3.3 mm 2.54 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish GOLD TIN LEAD
Terminal Form FLAT FLAT
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Width 25.4 mm 25.4 mm
uPs/uCs/Peripheral ICs Type SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553 SERIAL IO/COMMUNICATION CONTROLLER, MIL-STD-1553
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
On Chip Data RAM Width 17
RAM (words) 65536

Compare 5962-0151403HTC with alternatives

Compare BU-61864F3-150 with alternatives