5962-01-421-8193 vs 74ACT257SC feature comparison

5962-01-421-8193 Renesas Electronics Corporation

Buy Now Datasheet

74ACT257SC Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer RENESAS ELECTRONICS CORP ROCHESTER ELECTRONICS INC
Package Description , SOP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01
Qualification Status Not Qualified COMMERCIAL
Base Number Matches 2 4
Pbfree Code Yes
Part Package Code SOIC
Pin Count 16
Family ACT
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 9.9 mm
Logic IC Type MULTIPLEXER
Moisture Sensitivity Level 1
Number of Functions 4
Number of Inputs 2
Number of Outputs 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Characteristics 3-STATE
Output Polarity TRUE
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Propagation Delay (tpd) 11.5 ns
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 3.9 mm

Compare 5962-01-421-8193 with alternatives