5962-01-343-0218
vs
EP1810LI-45
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Contact Manufacturer
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e0
|
e0
|
Moisture Sensitivity Level |
1
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Base Number Matches |
2
|
3
|
Pbfree Code |
|
No
|
Part Package Code |
|
LCC
|
Package Description |
|
PLASTIC, LCC-68
|
Pin Count |
|
68
|
Additional Feature |
|
MACROCELLS INTERCONNECTED BY GLOBAL AND/OR LOCAL BUS; 48 MACROCELLS; 4 EXTERNAL CLOCKS
|
Clock Frequency-Max |
|
22.2 MHz
|
In-System Programmable |
|
NO
|
JESD-30 Code |
|
S-PQCC-J68
|
JTAG BST |
|
NO
|
Number of Dedicated Inputs |
|
12
|
Number of I/O Lines |
|
48
|
Number of Macro Cells |
|
48
|
Number of Terminals |
|
68
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
12 DEDICATED INPUTS, 48 I/O
|
Output Function |
|
MACROCELL
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Equivalence Code |
|
LDCC68,1.0SQ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
|
220
|
Programmable Logic Type |
|
OT PLD
|
Propagation Delay |
|
50 ns
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
4.5 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
|
|
|
Compare 5962-01-343-0218 with alternatives
Compare EP1810LI-45 with alternatives