5962-01-343-0218
vs
EP1810LC68-20
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.39.00.01
8542.39.00.01
JESD-609 Code
e0
e0
Moisture Sensitivity Level
1
Qualification Status
Not Qualified
Not Qualified
Terminal Finish
TIN LEAD
TIN LEAD
Base Number Matches
2
1
Part Package Code
LCC
Package Description
QCCJ, LDCC68,1.0SQ
Pin Count
68
Additional Feature
48 MACROCELLS; SHARED INPUT/CLOCK
Clock Frequency-Max
62.5 MHz
In-System Programmable
NO
JESD-30 Code
S-PQCC-J68
JTAG BST
NO
Length
24.2316 mm
Number of Dedicated Inputs
12
Number of I/O Lines
48
Number of Macro Cells
48
Number of Terminals
68
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
12 DEDICATED INPUTS, 48 I/O
Output Function
MACROCELL
Package Body Material
PLASTIC/EPOXY
Package Code
QCCJ
Package Equivalence Code
LDCC68,1.0SQ
Package Shape
SQUARE
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
OT PLD
Propagation Delay
22 ns
Seated Height-Max
5.08 mm
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
QUAD
Width
24.2316 mm
Compare 5962-01-343-0218 with alternatives
Compare EP1810LC68-20 with alternatives