5962-01-332-9945
vs
5962-8861007ZA
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Transferred
|
Ihs Manufacturer |
INTEGRATED DEVICE TECHNOLOGY INC
|
QP SEMICONDUCTOR INC
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
3A001.A.2.C
|
3A001.A.2.C
|
HTS Code |
8542.32.00.41
|
8542.32.00.41
|
Access Time-Max |
90 ns
|
90 ns
|
I/O Type |
COMMON
|
|
JESD-30 Code |
S-XPGA-P68
|
|
JESD-609 Code |
e0
|
e0
|
Memory Density |
32768 bit
|
32768 bit
|
Memory IC Type |
MULTI-PORT SRAM
|
MULTI-PORT SRAM
|
Memory Width |
16
|
16
|
Number of Ports |
2
|
|
Number of Terminals |
68
|
|
Number of Words |
2048 words
|
2048 words
|
Number of Words Code |
2000
|
2000
|
Operating Mode |
ASYNCHRONOUS
|
ASYNCHRONOUS
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Organization |
2KX16
|
2KX16
|
Output Characteristics |
3-STATE
|
|
Package Body Material |
CERAMIC
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
PGA
|
PGA
|
Package Equivalence Code |
PGA68,11X11
|
|
Package Shape |
SQUARE
|
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Parallel/Serial |
PARALLEL
|
PARALLEL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Screening Level |
38535Q/M;38534H;883B
|
|
Standby Current-Max |
0.03 A
|
|
Standby Voltage-Min |
4.5 V
|
|
Supply Current-Max |
0.26 mA
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
PIN/PEG
|
PIN/PEG
|
Terminal Pitch |
2.54 mm
|
2.54 mm
|
Terminal Position |
PERPENDICULAR
|
PERPENDICULAR
|
Base Number Matches |
1
|
5
|
Part Package Code |
|
PGA
|
Package Description |
|
CAVITY-UP, CERAMIC, PGA-68
|
Pin Count |
|
68
|
Additional Feature |
|
ARBITER
|
Length |
|
29.464 mm
|
Number of Functions |
|
1
|
Seated Height-Max |
|
5.207 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Width |
|
29.464 mm
|
|
|
|
Compare 5962-01-332-9945 with alternatives
Compare 5962-8861007ZA with alternatives