5962-01-299-3032 vs 54F251ALMQB feature comparison

5962-01-299-3032 Fairchild Semiconductor Corporation

Buy Now Datasheet

54F251ALMQB Texas Instruments

Buy Now Datasheet
Pbfree Code No No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-XQCC-N20 S-CQCC-N20
Logic IC Type MULTIPLEXER MULTIPLEXER
Moisture Sensitivity Level 2A
Number of Functions 1 1
Number of Inputs 8 8
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 1 4
Family F/FAST
JESD-609 Code e0
Length 8.89 mm
Load Capacitance (CL) 50 pF
Max I(ol) 0.02 A
Number of Outputs 1
Output Polarity COMPLEMENTARY
Power Supply Current-Max (ICC) 22 mA
Prop. Delay@Nom-Sup 9 ns
Propagation Delay (tpd) 10.5 ns
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Terminal Finish TIN LEAD
Width 8.89 mm

Compare 5962-01-299-3032 with alternatives

Compare 54F251ALMQB with alternatives