5962-01-263-3743 vs 7474A feature comparison

5962-01-263-3743 Texas Instruments

Buy Now Datasheet

7474A Signetics

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC SIGNETICS CORP
Package Description DIP, DIP14,.3 ,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code R-XDIP-T14 R-PDIP-T14
Logic IC Type JBAR-KBAR FLIP-FLOP D FLIP-FLOP
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Trigger Type POSITIVE EDGE POSITIVE EDGE
Base Number Matches 1 3
Family TTL/H/L
Load Capacitance (CL) 15 pF
Number of Bits 1
Output Polarity COMPLEMENTARY
Power Supply Current-Max (ICC) 30 mA
Propagation Delay (tpd) 40 ns
fmax-Min 15 MHz

Compare 5962-01-263-3743 with alternatives

Compare 7474A with alternatives