5962-01-259-1555 vs 5962-01-322-4622 feature comparison

5962-01-259-1555 Fairchild Semiconductor Corporation

Buy Now Datasheet

5962-01-322-4622 AMD

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP ADVANCED MICRO DEVICES INC
Part Package Code DIP
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Pin Count 14
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
JESD-30 Code R-PDIP-T14 R-XDIP-T14
Moisture Sensitivity Level 2A
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade INDUSTRIAL MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 1
Input Offset Voltage-Max 9000 µV
Response Time-Nom 1300 ns
Screening Level MIL-STD-883 Class B (Modified)
Supply Current-Max 2 mA

Compare 5962-01-259-1555 with alternatives

Compare 5962-01-322-4622 with alternatives