5962-01-241-7364 vs MC14002BCL feature comparison

5962-01-241-7364 NXP Semiconductors

Buy Now Datasheet

MC14002BCL Freescale Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS MOTOROLA SEMICONDUCTOR PRODUCTS
Package Description DIP, DIP14,.3 DIP, DIP14,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01
JESD-30 Code R-PDIP-T14 R-XDIP-T14
JESD-609 Code e3 e0
Load Capacitance (CL) 50 pF 50 pF
Logic IC Type AND GATE NOR GATE
Max I(ol) 0.00035999999999999997 A
Moisture Sensitivity Level 1
Number of Terminals 14 14
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C -55 °C
Package Body Material PLASTIC/EPOXY CERAMIC
Package Code DIP DIP
Package Equivalence Code DIP14,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Prop. Delay@Nom-Sup 120 ns 300 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO NO
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL MILITARY
Terminal Finish MATTE TIN Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 4
Power Supplies 5/15 V

Compare 5962-01-241-7364 with alternatives