5962-01-212-1140
vs
AD544JH
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ANALOG DEVICES INC
|
ANALOG DEVICES INC
|
Part Package Code |
TO-99
|
TO-99
|
Pin Count |
8
|
8
|
Reach Compliance Code |
unknown
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.33.00.01
|
8542.33.00.01
|
Amplifier Type |
OPERATIONAL AMPLIFIER
|
OPERATIONAL AMPLIFIER
|
Architecture |
VOLTAGE-FEEDBACK
|
VOLTAGE-FEEDBACK
|
Bias Current-Max (IIB) @25C |
0.00003 µA
|
0.00005 µA
|
Frequency Compensation |
YES
|
YES
|
Input Offset Voltage-Max |
1000 µV
|
2000 µV
|
JESD-30 Code |
O-MBCY-W8
|
O-MBCY-W8
|
Low-Bias |
YES
|
YES
|
Low-Offset |
NO
|
NO
|
Neg Supply Voltage-Nom (Vsup) |
-15 V
|
-15 V
|
Number of Functions |
1
|
1
|
Number of Terminals |
8
|
8
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
METAL
|
METAL
|
Package Equivalence Code |
CAN8,.2
|
CAN8,.2
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
CYLINDRICAL
|
CYLINDRICAL
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Slew Rate-Min |
8 V/us
|
8 V/us
|
Supply Current-Max |
2.5 mA
|
2.5 mA
|
Supply Voltage Limit-Max |
18 V
|
18 V
|
Supply Voltage-Nom (Vsup) |
15 V
|
15 V
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Voltage Gain-Min |
20000
|
20000
|
Base Number Matches |
1
|
2
|
Package Description |
|
HERMETICALLY SEALED, METAL CAN, TO-99, 8 PIN
|
Average Bias Current-Max (IIB) |
|
0.00005 µA
|
Common-mode Reject Ratio-Min |
|
76 dB
|
Common-mode Reject Ratio-Nom |
|
76 dB
|
JESD-609 Code |
|
e0
|
Slew Rate-Nom |
|
13 V/us
|
Surface Mount |
|
NO
|
Technology |
|
BIPOLAR
|
Terminal Finish |
|
TIN LEAD
|
Unity Gain BW-Nom |
|
2000
|
|
|
|
Compare 5962-01-212-1140 with alternatives
Compare AD544JH with alternatives