5962-01-210-1006
vs
UA741CN
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
INTERSIL CORP
STMICROELECTRONICS
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
ROHS COMPLIANT, PLASTIC, DIP-8
Pin Count
8
8
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.5 µA
0.1 µA
Frequency Compensation
YES
YES
Input Offset Voltage-Max
7500 µV
6000 µV
JESD-30 Code
R-PDIP-T8
R-PDIP-T8
Low-Offset
NO
NO
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP8,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Supply Current-Max
2.8 mA
3.3 mA
Supply Voltage Limit-Max
18 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Voltage Gain-Min
15000
25000
Base Number Matches
2
5
Samacsys Manufacturer
STMicroelectronics
Average Bias Current-Max (IIB)
0.2 µA
Common-mode Reject Ratio-Nom
90 dB
JESD-609 Code
e3
Length
9.27 mm
Neg Supply Voltage Limit-Max
-22 V
Seated Height-Max
5.08 mm
Slew Rate-Min
0.25 V/us
Slew Rate-Nom
0.5 V/us
Terminal Finish
MATTE TIN
Unity Gain BW-Nom
1000
Width
7.62 mm
Compare 5962-01-210-1006 with alternatives
Compare UA741CN with alternatives