5962-01-195-6172 vs HEF40193BP feature comparison

5962-01-195-6172 Renesas Electronics Corporation

Buy Now Datasheet

HEF40193BP Philips Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP PHILIPS SEMICONDUCTORS
Package Description , DIP-16
Reach Compliance Code not_compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 2
Count Direction BIDIRECTIONAL
JESD-30 Code R-PDIP-T16
Load Capacitance (CL) 50 pF
Load/Preset Input YES
Logic IC Type BINARY COUNTER
Max Frequency@Nom-Sup 2500000 Hz
Max I(ol) 0.00035999999999999997 A
Mode of Operation SYNCHRONOUS
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Compare 5962-01-195-6172 with alternatives