5962-01-180-6804 vs ICL7611BESA feature comparison

5962-01-180-6804 Renesas Electronics Corporation

Buy Now Datasheet

ICL7611BESA Maxim Integrated Products

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer RENESAS ELECTRONICS CORP MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Moisture Sensitivity Level 1
Qualification Status Not Qualified Not Qualified
Base Number Matches 2 1
Pbfree Code No
Part Package Code SOIC
Package Description LEAD FREE, PLASTIC, SOP-8
Pin Count 8
Architecture VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.004 µA
Bias Current-Max (IIB) @25C 0.00005 µA
Common-mode Reject Ratio-Nom 80 dB
Frequency Compensation YES
Input Offset Voltage-Max 7000 µV
JESD-30 Code R-PDSO-G8
JESD-609 Code e0
Length 4.9 mm
Low-Bias YES
Low-Offset NO
Neg Supply Voltage Limit-Max -9 V
Neg Supply Voltage-Nom (Vsup) -5 V
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP8,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Programmable Power YES
Seated Height-Max 1.75 mm
Slew Rate-Nom 0.016 V/us
Supply Current-Max 2.5 mA
Supply Voltage Limit-Max 9 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Unity Gain BW-Nom 44
Voltage Gain-Min 2500
Width 3.9 mm

Compare 5962-01-180-6804 with alternatives

Compare ICL7611BESA with alternatives