5962-01-180-6804
vs
ICL7611BCTV
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
MAXIM INTEGRATED PRODUCTS INC
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Moisture Sensitivity Level
1
1
Qualification Status
Not Qualified
Not Qualified
Base Number Matches
1
3
Pbfree Code
No
Part Package Code
TO-99
Package Description
LEAD FREE, METAL, TO-99, 8 PIN
Pin Count
8
Architecture
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.004 µA
Bias Current-Max (IIB) @25C
0.00005 µA
Common-mode Reject Ratio-Nom
80 dB
Frequency Compensation
YES
Input Offset Voltage-Max
7000 µV
JESD-30 Code
O-MBCY-W8
JESD-609 Code
e0
Low-Bias
YES
Low-Offset
NO
Neg Supply Voltage Limit-Max
-9 V
Neg Supply Voltage-Nom (Vsup)
-5 V
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
METAL
Package Code
TO-99
Package Equivalence Code
CAN8,.2
Package Shape
ROUND
Package Style
CYLINDRICAL
Peak Reflow Temperature (Cel)
245
Programmable Power
YES
Slew Rate-Nom
0.016 V/us
Supply Current-Max
2.5 mA
Supply Voltage Limit-Max
9 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
BOTTOM
Unity Gain BW-Nom
44
Voltage Gain-Min
4000
Compare 5962-01-180-6804 with alternatives
Compare ICL7611BCTV with alternatives