5962-01-171-8426 vs N74LS32A feature comparison

5962-01-171-8426 Texas Instruments

Buy Now Datasheet

N74LS32A Philips Semiconductors

Buy Now Datasheet
Yes No
Obsolete Transferred
TEXAS INSTRUMENTS INC PHILIPS SEMICONDUCTORS
DIP, DIP14,.3 DIP, DIP14,.3
compliant unknown
8542.39.00.01 8542.39.00.01
R-PDIP-T14 R-PDIP-T14
OR GATE OR GATE
0.008 A 0.008 A
14 14
70 °C 70 °C
PLASTIC/EPOXY PLASTIC/EPOXY
DIP DIP
DIP14,.3 DIP14,.3
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
TUBE
NOT SPECIFIED
9.8 mA 9.8 mA
22 ns 22 ns
Not Qualified Not Qualified
NO NO
5 V 5 V
NO NO
TTL TTL
COMMERCIAL COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
2.54 mm 2.54 mm
DUAL DUAL
NOT SPECIFIED
1 3
e0
Tin/Lead (Sn/Pb)

Compare 5962-01-171-8426 with alternatives