5962-01-138-3362
vs
LM224J/NOPB
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Package Description
DIP, DIP14,.3
HERMETIC SEALED, CERAMIC, DIP-14
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
Frequency Compensation
YES
Input Offset Voltage-Max
9000 µV
7000 µV
JESD-30 Code
R-XDIP-T14
R-GDIP-T14
Low-Offset
NO
Micropower
YES
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
70 °C
85 °C
Operating Temperature-Min
-25 °C
Package Body Material
CERAMIC
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP14,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Qualification Status
Not Qualified
Not Qualified
Surface Mount
NO
NO
Technology
BIPOLAR
BIPOLAR
Temperature Grade
COMMERCIAL
OTHER
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Base Number Matches
1
2
Pbfree Code
Yes
Part Package Code
DIP
Pin Count
14
Average Bias Current-Max (IIB)
0.3 µA
Common-mode Reject Ratio-Nom
85 dB
Length
19.94 mm
Moisture Sensitivity Level
1
Seated Height-Max
5.08 mm
Slew Rate-Nom
0.5 V/us
Supply Voltage Limit-Max
32 V
Supply Voltage-Nom (Vsup)
5 V
Unity Gain BW-Nom
1000
Width
7.62 mm
Compare 5962-01-138-3362 with alternatives
Compare LM224J/NOPB with alternatives