5962-01-111-2558
vs
74173PC
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
DIP, DIP16,.3
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
R-PDIP-T16
R-PDIP-T16
Logic IC Type
JBAR-KBAR FLIP-FLOP
D FLIP-FLOP
Moisture Sensitivity Level
2A
Number of Functions
4
1
Number of Terminals
16
16
Operating Temperature-Max
70 °C
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
3-STATE
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
COMMERCIAL
COMMERCIAL
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Base Number Matches
1
3
Part Package Code
DIP
Pin Count
14
Family
TTL/H/L
JESD-609 Code
e0
Number of Bits
4
Output Polarity
TRUE
Propagation Delay (tpd)
43 ns
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Terminal Finish
Tin/Lead (Sn/Pb)
fmax-Min
25 MHz
Compare 5962-01-111-2558 with alternatives
Compare 74173PC with alternatives