5962-01-102-8229 vs 5962R9562102VEC feature comparison

5962-01-102-8229 Fairchild Semiconductor Corporation

Buy Now Datasheet

5962R9562102VEC Renesas Electronics Corporation

Buy Now
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP RENESAS ELECTRONICS CORP
Package Description DIP, DIP16,.3 DIP,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
JESD-30 Code R-XDIP-T16 R-CDIP-T16
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Moisture Sensitivity Level 2A
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level 38535Q/M;38534H;883B MIL-PRF-38535 Class V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 1 3
Family 4000/14000/40000
JESD-609 Code e4
Number of Bits 4
Propagation Delay (tpd) 675 ns
Supply Voltage-Max (Vsup) 18 V
Supply Voltage-Min (Vsup) 3 V
Supply Voltage-Nom (Vsup) 5 V
Terminal Finish GOLD
Total Dose 100k Rad(Si) V
Trigger Type POSITIVE EDGE
fmax-Min 5.5 MHz

Compare 5962-01-102-8229 with alternatives

Compare 5962R9562102VEC with alternatives