5962-01-075-8330
vs
TLV2354MJ
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP8,.3
DIP, DIP14,.3
Pin Count
8
14
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Bias Current-Max (IIB) @25C
0.25 µA
Input Offset Voltage-Max
9000 µV
10000 µV
JESD-30 Code
R-PDIP-T8
R-GDIP-T14
Number of Terminals
8
14
Operating Temperature-Max
70 °C
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP8,.3
DIP14,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
NOT SPECIFIED
Qualification Status
Not Qualified
Not Qualified
Response Time-Nom
1300 ns
1400 ns
Supply Current-Max
2.5 mA
0.8 mA
Surface Mount
NO
NO
Technology
BIPOLAR
CMOS
Temperature Grade
COMMERCIAL
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
NOT SPECIFIED
Base Number Matches
1
1
Average Bias Current-Max (IIB)
0.02 µA
Length
19.56 mm
Number of Functions
4
Output Type
OPEN-DRAIN
Seated Height-Max
5.08 mm
Supply Voltage Limit-Max
8 V
Supply Voltage-Nom (Vsup)
3 V
Width
7.62 mm
Compare 5962-01-075-8330 with alternatives
Compare TLV2354MJ with alternatives