5962-0054001VXX
vs
5962R0054001VXC
feature comparison
Part Life Cycle Code |
Transferred
|
Not Recommended
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
QFP
|
|
Package Description |
QFF,
|
MQFP-256
|
Pin Count |
256
|
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
3A991.A.2
|
3A991.A.2
|
HTS Code |
8542.31.00.01
|
8542.31.00.01
|
Address Bus Width |
32
|
32
|
Bit Size |
32
|
32
|
Boundary Scan |
YES
|
YES
|
Clock Frequency-Max |
50 MHz
|
50 MHz
|
External Data Bus Width |
32
|
32
|
Format |
FLOATING POINT
|
FLOATING POINT
|
Integrated Cache |
NO
|
NO
|
JESD-30 Code |
S-XQFP-F256
|
S-PQFP-F256
|
Length |
37.085 mm
|
37.085 mm
|
Low Power Mode |
YES
|
YES
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
125 °C
|
125 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Code |
QFF
|
QFF
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK
|
FLATPACK
|
Qualification Status |
Not Qualified
|
Qualified
|
Screening Level |
MIL-PRF-38535 Class V
|
MIL-PRF-38535 Class V
|
Seated Height-Max |
3.18 mm
|
3.18 mm
|
Speed |
25 MHz
|
25 MHz
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
MILITARY
|
MILITARY
|
Terminal Form |
FLAT
|
FLAT
|
Terminal Pitch |
0.508 mm
|
0.508 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
37.085 mm
|
37.085 mm
|
uPs/uCs/Peripheral ICs Type |
MICROPROCESSOR, RISC
|
MICROPROCESSOR, RISC
|
Base Number Matches |
4
|
3
|
Rohs Code |
|
No
|
JESD-609 Code |
|
e4
|
Package Equivalence Code |
|
QFL256,1.5SQ,20
|
Supply Current-Max |
|
230 mA
|
Terminal Finish |
|
Gold (Au)
|
Total Dose |
|
300k Rad(Si) V
|
|
|
|
Compare 5962-0054001VXX with alternatives
Compare 5962R0054001VXC with alternatives