5962-0054001VXX
vs
5962-0054001QXX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Contact Manufacturer
Ihs Manufacturer
ATMEL CORP
E2V TECHNOLOGIES PLC
Part Package Code
QFP
QFP
Package Description
QFF,
MQFP-256
Pin Count
256
256
Reach Compliance Code
unknown
compliant
ECCN Code
3A991.A.2
3A991.A.2
HTS Code
8542.31.00.01
8542.31.00.01
Address Bus Width
32
32
Bit Size
32
32
Boundary Scan
YES
YES
Clock Frequency-Max
50 MHz
50 MHz
External Data Bus Width
32
32
Format
FLOATING POINT
FLOATING POINT
Integrated Cache
NO
NO
JESD-30 Code
S-PQFP-F256
S-PQFP-F256
Length
37.085 mm
37.085 mm
Low Power Mode
YES
YES
Number of Terminals
256
256
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
QFF
QFF
Package Shape
SQUARE
SQUARE
Package Style
FLATPACK
FLATPACK
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class V
MIL-PRF-38535 Class Q
Seated Height-Max
3.18 mm
3.18 mm
Speed
25 MHz
25 MHz
Supply Voltage-Max
5.5 V
5.5 V
Supply Voltage-Min
4.5 V
4.5 V
Supply Voltage-Nom
5 V
5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
FLAT
Terminal Pitch
0.508 mm
0.508 mm
Terminal Position
QUAD
QUAD
Width
37.085 mm
37.085 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
MICROPROCESSOR, RISC
Base Number Matches
4
4
Compare 5962-0054001VXX with alternatives
Compare 5962-0054001QXX with alternatives