5962-0054001QXC vs HMS30C7202Q feature comparison

5962-0054001QXC Microchip Technology Inc

Buy Now Datasheet

HMS30C7202Q MagnaChip Semiconductor Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Not Recommended Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MAGNACHIP SEMICONDUCTOR LTD
Package Description MQFP-256 FQFP,
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C
HTS Code 8542.31.00.01 8542.31.00.01
Address Bus Width 32 25
Bit Size 32 32
Boundary Scan YES YES
Clock Frequency-Max 50 MHz
External Data Bus Width 32 32
Format FLOATING POINT FIXED POINT
Integrated Cache NO YES
JESD-30 Code S-PQFP-F256 S-PQFP-G256
JESD-609 Code e4
Length 37.085 mm 28 mm
Low Power Mode YES YES
Number of Terminals 256 256
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code QFF FQFP
Package Equivalence Code QFL256,1.5SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK FLATPACK, FINE PITCH
Qualification Status Qualified Not Qualified
Screening Level MIL-PRF-38535 Class Q
Seated Height-Max 3.18 mm 3.37 mm
Speed 25 MHz 82.944 MHz
Supply Current-Max 230 mA
Supply Voltage-Max 5.5 V 2.7 V
Supply Voltage-Min 4.5 V 2.3 V
Supply Voltage-Nom 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish Gold (Au)
Terminal Form FLAT GULL WING
Terminal Pitch 0.508 mm 0.4 mm
Terminal Position QUAD QUAD
Width 37.085 mm 28 mm
uPs/uCs/Peripheral ICs Type MICROPROCESSOR, RISC MICROPROCESSOR, RISC
Base Number Matches 4 2
Pbfree Code No
Part Package Code QFP
Pin Count 256
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 5962-0054001QXC with alternatives

Compare HMS30C7202Q with alternatives