5962-0051207QCA vs TLV2463CNE4 feature comparison

5962-0051207QCA Rochester Electronics LLC

Buy Now Datasheet

TLV2463CNE4 Texas Instruments

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS INC TEXAS INSTRUMENTS INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.075 µA 0.025 µA
Common-mode Reject Ratio-Nom 80 dB 80 dB
Input Offset Voltage-Max 2200 µV 2200 µV
JESD-30 Code R-GDIP-T14 R-PDIP-T14
Length 19.56 mm 19.305 mm
Moisture Sensitivity Level NOT SPECIFIED
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Screening Level MIL-38535-Q
Seated Height-Max 5.08 mm 5.08 mm
Slew Rate-Nom 1.6 V/us 1.6 V/us
Supply Voltage Limit-Max 6 V 6 V
Supply Voltage-Nom (Vsup) 3 V 3 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY COMMERCIAL
Terminal Finish NOT SPECIFIED NICKEL PALLADIUM GOLD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Dose MIL-38535-Q V
Unity Gain BW-Nom 5200 5200
Width 7.62 mm 7.62 mm
Base Number Matches 3 1
ECCN Code EAR99
HTS Code 8542.33.00.01
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.014 µA
Frequency Compensation YES
JESD-609 Code e4
Low-Bias NO
Low-Offset NO
Micropower NO
Package Equivalence Code DIP14,.3
Packing Method TUBE
Power NO
Programmable Power NO
Qualification Status Not Qualified
Slew Rate-Min 0.8 V/us
Supply Current-Max 2 mA
Voltage Gain-Min 28000
Wideband NO

Compare 5962-0051207QCA with alternatives

Compare TLV2463CNE4 with alternatives