5962-0050601QEA
vs
74LVC157ABQ,115
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NEXPERIA
Part Package Code
DIP
QFN
Package Description
DIP, DIP16,.3
DHVQFN-16
Pin Count
16
16
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
LG_MAX
Family
LVC/LCX/Z
LVC/LCX/Z
JESD-30 Code
R-GDIP-T16
R-PQCC-N16
JESD-609 Code
e0
e4
Length
21.34 mm
3.5 mm
Load Capacitance (CL)
50 pF
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Max I(ol)
0.024 A
Number of Bits
2
Number of Functions
4
4
Number of Inputs
2
2
Number of Outputs
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-40 °C
Output Polarity
TRUE
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
HVQCCN
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Power Supply Current-Max (ICC)
0.01 mA
Prop. Delay@Nom-Sup
5.4 ns
Propagation Delay (tpd)
6.2 ns
7.5 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class Q
Seated Height-Max
5.08 mm
1 mm
Supply Voltage-Max (Vsup)
3.6 V
3.6 V
Supply Voltage-Min (Vsup)
2 V
1.2 V
Supply Voltage-Nom (Vsup)
3.3 V
2.7 V
Surface Mount
NO
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
AUTOMOTIVE
Terminal Finish
Tin/Lead (Sn/Pb)
NICKEL PALLADIUM GOLD
Terminal Form
THROUGH-HOLE
NO LEAD
Terminal Pitch
2.54 mm
0.5 mm
Terminal Position
DUAL
QUAD
Width
7.62 mm
2.5 mm
Base Number Matches
1
2
Manufacturer Package Code
SOT763-1
Factory Lead Time
8 Weeks
Date Of Intro
1998-07-29
Samacsys Manufacturer
Nexperia
Moisture Sensitivity Level
1
Packing Method
TR, 7 INCH
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare 5962-0050601QEA with alternatives
Compare 74LVC157ABQ,115 with alternatives