5962-00-760-2170 vs LM741J/883 feature comparison

5962-00-760-2170 Fairchild Semiconductor Corporation

Buy Now Datasheet

LM741J/883 National Semiconductor Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP NATIONAL SEMICONDUCTOR CORP
Part Package Code DIP DIP
Package Description DIP, DIP8,.3 DIP, DIP8,.3
Pin Count 8 8
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.5 µA 0.5 µA
Frequency Compensation YES YES
Input Offset Voltage-Max 6000 µV 5000 µV
JESD-30 Code R-XDIP-T8 R-GDIP-T8
Low-Offset NO NO
Moisture Sensitivity Level 2A 1
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP8,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Current-Max 3.3 mA 3.5 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Voltage Gain-Min 25000 25000
Base Number Matches 1 2
Average Bias Current-Max (IIB) 0.5 µA
Common-mode Reject Ratio-Min 70 dB
Common-mode Reject Ratio-Nom 70 dB
JESD-609 Code e0
Neg Supply Voltage Limit-Max -22 V
Packing Method RAIL
Peak Reflow Temperature (Cel) 260
Screening Level MIL-STD-883
Seated Height-Max 5.08 mm
Slew Rate-Nom 0.2 V/us
Terminal Finish Tin/Lead (Sn/Pb)
Time@Peak Reflow Temperature-Max (s) 40
Unity Gain BW-Nom 250
Width 7.62 mm

Compare 5962-00-760-2170 with alternatives

Compare LM741J/883 with alternatives